B32692AA2332J060
TDK Corporation
Description: Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, 7533,

Overview of B32692AA2332J060 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for B32692AA2332J060 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B32692AA2332J060 by TDK Corporation

B32692AA2332J060
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
, 7533
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
22 mm
Length
19 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
2000 V
Series
B32692
Size Code
7533
Terminal Pitch
17.5 mm
Width
8.5 mm
Want to compare parts?
  1. B32692AA2332J060
    TDK Corporation
    Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, 7533,
    VS

Alternate Parts for B32692AA2332J060

This table gives cross-reference parts and alternative options found for B32692AA2332J060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32692AA2332J060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32692AA2332J030 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, 7533, TDK Corporation B32692AA2332J060 vs B32692AA2332J030
B32692AA2332J040 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, 7533, TDK Corporation B32692AA2332J060 vs B32692AA2332J040
B32692AA2332J010 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, 7533, TDK Corporation B32692AA2332J060 vs B32692AA2332J010
B32692AA2332J050 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, 7533, TDK Corporation B32692AA2332J060 vs B32692AA2332J050
B32692AA2332J011 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, 7533, TDK Corporation B32692AA2332J060 vs B32692AA2332J011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32692AA2332J060 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32692AA2332J060 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32692AA2332J060 would you like to use for your alert(s)?
  • Please alert me when B32692AA2332J060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32692AA2332J060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32692AA2332J060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32692AA2332J060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32692AA2332J060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32692AA2332J060 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: