Part Details for B32684A1473K by TDK Corporation
Results Overview of B32684A1473K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32684A1473K Information
B32684A1473K by TDK Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32684A1473K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32684A1473K000
|
Avnet Americas | Metallized Polypropylene Film Capacitor 0.047uF 1600VDC 10% Radial - Bulk (Alt: B32684A1473K000) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7530 / $0.9539 | Buy Now |