Part Details for B32683A7153K by TDK Corporation
Overview of B32683A7153K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32683A7153K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32683A7153K000
|
Avnet Americas | Metallized Polypropylene Film Capacitor 0.015uF 1250VDC 10% Radial - Bulk (Alt: B32683A7153K000) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6636 | Buy Now |