Part Details for B32683A6154J by TDK Corporation
Overview of B32683A6154J by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32683A6154J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32683A6154J000
|
Avnet Americas | Metallized Polypropylene Film Capacitor 0.15uF 630VDC 5% Radial - Bulk (Alt: B32683A6154J000) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3458 | Buy Now |
DISTI #
V99:2348_16291369
|
Arrow Electronics | Cap Film 0.15uF 630V PP 5%( 26.5 X 12 X 22mm) Radial Wound 22.5mm 110°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1615 | Americas - 1643 |
|
$0.1094 | Buy Now |
DISTI #
25896973
|
Verical | Cap Film 0.15uF 630V PP 5%( 26.5 X 12 X 22mm) Radial Wound 22.5mm 110°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1615 | Americas - 1643 |
|
$0.1094 | Buy Now |
DISTI #
C1S220700826366
|
Chip1Stop | Cap Film 0.15uF 630V PP 5% (26.5 X 12 X 22mm) Radial Wound 22.5mm 110C Bulk RoHS: Compliant | 1693 |
|
$0.1950 | Buy Now |