Part Details for B32682A6223J by TDK Corporation
Overview of B32682A6223J by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32682A6223J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32682A6223J000
|
Avnet Americas | Power Film Capacitor, 0.022 uF, 300 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32682A6223J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6222 | Buy Now |
DISTI #
871-B32682A6223J
|
Mouser Electronics | Film Capacitors 0.022uF 630volts 5% LS=15mm RoHS: Compliant | 0 |
|
$0.4280 | Order Now |
DISTI #
V99:2348_16291315
|
Arrow Electronics | Cap Film 0.022uF 630V PP 5% (18 X 7 X 12.5mm) Radial Wound 15mm 110°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2131 | Americas - 1922 |
|
$0.1980 / $0.4163 | Buy Now |
DISTI #
58194622
|
Verical | Cap Film 0.022uF 630V PP 5% (18 X 7 X 12.5mm) Radial Wound 15mm 110°C Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2131 | Americas - 1922 |
|
$0.1980 | Buy Now |
DISTI #
B32682A6223J000
|
Avnet Abacus | Power Film Capacitor, 0.022 uF, 300 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32682A6223J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700819898
|
Chip1Stop | Cap Film 0.022uF 630V PP 5% (18 X 7 X 12.5mm) Radial Wound 15mm 110C Bulk RoHS: Compliant | 1922 |
|
$0.6740 | Buy Now |