Datasheets
B32682A6153K000 by:

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED

Part Details for B32682A6153K000 by TDK Epcos

Overview of B32682A6153K000 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B32682A6153K000

B32682A6153K000 CAD Models

B32682A6153K000 Part Data Attributes

B32682A6153K000 TDK Epcos
Buy Now Datasheet
Compare Parts:
B32682A6153K000 TDK Epcos Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer TDK
Capacitance 0.015 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 300 V
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for B32682A6153K000

This table gives cross-reference parts and alternative options found for B32682A6153K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32682A6153K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B32682-A6153-K3189 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount TDK Epcos B32682A6153K000 vs B32682-A6153-K3189
MKP10PCM150.015/10/630VDCROLL18.5/360 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima B32682A6153K000 vs MKP10PCM150.015/10/630VDCROLL18.5/360
MKP10PCM150.015/10/630VDCREEL16.5/360 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima B32682A6153K000 vs MKP10PCM150.015/10/630VDCREEL16.5/360
B32682-A6153-K3289 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount TDK Epcos B32682A6153K000 vs B32682-A6153-K3289
B32621-A6153-K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED TDK Corporation B32682A6153K000 vs B32621-A6153-K
B32620-A6153-K CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B32682A6153K000 vs B32620-A6153-K
MKP10PCM100.015/10/630VDCROLL18.5/360 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima B32682A6153K000 vs MKP10PCM100.015/10/630VDCROLL18.5/360
MKP4PCM7.50.015/10/630VDCREEL16.5/360 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima B32682A6153K000 vs MKP4PCM7.50.015/10/630VDCREEL16.5/360
MKP2PCM50.015/10/630VDCREEL18/360 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED Wima B32682A6153K000 vs MKP2PCM50.015/10/630VDCREEL18/360
PP72R1500010630 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED EXXELIA Group B32682A6153K000 vs PP72R1500010630

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32682A6153K000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32682A6153K000 by TDK Epcos

Select Manufacturer
Which Manufacturer of B32682A6153K000 would you like to use for your alert(s)?
  • Please alert me when B32682A6153K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32682A6153K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32682A6153K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32682A6153K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32682A6153K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32682A6153K000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: