Part Details for B32682-A153-J289 by TDK Epcos
Overview of B32682-A153-J289 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A153JX0AL | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A153GX0AK | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A153FX0AL | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Part Details for B32682-A153-J289
B32682-A153-J289 CAD Models
B32682-A153-J289 Part Data Attributes
|
B32682-A153-J289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32682-A153-J289
TDK Epcos
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for B32682-A153-J289
This table gives cross-reference parts and alternative options found for B32682-A153-J289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32682-A153-J289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP10PCM100.015/5/1000VDCREEL16.5/360 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32682-A153-J289 vs MKP10PCM100.015/5/1000VDCREEL16.5/360 |
BL156L0153J-- | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32682-A153-J289 vs BL156L0153J-- |
B32683-A153-J3289 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount | TDK Epcos | B32682-A153-J289 vs B32683-A153-J3289 |
BA156L0153JEN | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32682-A153-J289 vs BA156L0153JEN |
MKP10PCM150.015/5/1000VDCROLL18.5/360 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32682-A153-J289 vs MKP10PCM150.015/5/1000VDCROLL18.5/360 |
MKP10PCM100.015/5/1000VDC | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32682-A153-J289 vs MKP10PCM100.015/5/1000VDC |
MKP10PCM150.015/5/1000VDCREEL16.5/360 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32682-A153-J289 vs MKP10PCM150.015/5/1000VDCREEL16.5/360 |
B32682A0153J189 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B32682-A153-J289 vs B32682A0153J189 |
FKP1PCM22.50.015/5/1000VDCREEL18/360 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | B32682-A153-J289 vs FKP1PCM22.50.015/5/1000VDCREEL18/360 |
B32682-A153-J3289 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount | TDK Epcos | B32682-A153-J289 vs B32682-A153-J3289 |