Part Details for B32678G4406K000 by TDK Electronics
Results Overview of B32678G4406K000 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32678G4406K000 Information
B32678G4406K000 by TDK Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32678G4406K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8812
|
Newark | Cap, 40Μf, 450V, 10%, Pp, Capacitance:40Μf, Voltage Rating:450V, Capacitor Dielectric Type:Pp (Po... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.3800 / $16.4200 | Buy Now |
DISTI #
495-B32678G4406K000-ND
|
DigiKey | CAP FILM 40UF 10% 450VDC RADIAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
103 In Stock |
|
$10.9479 / $18.7900 | Buy Now |