Part Details for B32676E3335K000 by TDK Corporation
Overview of B32676E3335K000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32676E3335K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32676E3335K000
|
Avnet Americas | Cap Film 3.3uF 300V PP 10% (42 X 12 X 22mm) Radial 37.5mm 100?C Bulk - Bulk (Alt: B32676E3335K000) RoHS: Compliant Min Qty: 1620 Package Multiple: 1620 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7703 | Buy Now |
DISTI #
871-B32676E3335K
|
Mouser Electronics | Film Capacitors 3.3uF 300volts 10% 37.5mmL/S 1.0mmL/D RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
Part Details for B32676E3335K000
B32676E3335K000 CAD Models
B32676E3335K000 Part Data Attributes
|
B32676E3335K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32676E3335K000
TDK Corporation
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32676E3335K000
This table gives cross-reference parts and alternative options found for B32676E3335K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32676E3335K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32674E3335K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 300V, 3.3uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E3335K000 vs B32674E3335K |
B32674F3335K | Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32676E3335K000 vs B32674F3335K |
B32674E3335K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 300V, 3.3uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E3335K000 vs B32674E3335K000 |
B32676E3335K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 300V, 3.3uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E3335K000 vs B32676E3335K000 |
B32674F3335K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 300V, 3.3uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E3335K000 vs B32674F3335K |
B32676E3335K | Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32676E3335K000 vs B32676E3335K |
B32674E3335K000 | Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32676E3335K000 vs B32674E3335K000 |
B32674F3335K000 | Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32676E3335K000 vs B32674F3335K000 |
B32676F3335K | Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32676E3335K000 vs B32676F3335K |
B32674F3335K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 300V, 3.3uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E3335K000 vs B32674F3335K000 |