Part Details for B32674D8474K000 by TDK Corporation
Overview of B32674D8474K000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for B32674D8474K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32674D8474K000
|
Avnet Americas | Power Film Capacitor, 0.47 uF, 875 V, ? 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32674D8474K000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1082 | Buy Now |
DISTI #
B32674D8474K000
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 875 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32674D8474K000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32674D8474K000
B32674D8474K000 CAD Models
B32674D8474K000 Part Data Attributes
|
B32674D8474K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32674D8474K000
TDK Corporation
Film Capacitor, Polypropylene, 1050V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 875 V | |
Reference Standard | AEC-Q200, IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |