Part Details for B32674D4225K by TDK Corporation
Overview of B32674D4225K by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32674D4225K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32674D4225K000
|
Avnet Americas | Power Film Capacitor, 2.2 uF, 450 V, ? 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32674D4225K000) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3852 | Buy Now |
DISTI #
871-B32674D4225K
|
Mouser Electronics | Film Capacitors 2.2uF 450volts 10% 27.5mmL/S 0.8mmL/D RoHS: Compliant | 2757 |
|
$0.9540 / $1.8700 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
DISTI #
B32674D4225K
|
TTI | Film Capacitors 2.2uF 450volts 10% 27.5mmL/S 0.8mmL/D RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 9146 In Stock |
|
$0.9500 / $1.8500 | Buy Now |
DISTI #
B32674D4225K000
|
Avnet Abacus | Power Film Capacitor, 2.2 uF, 450 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32674D4225K000) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 15 Weeks, 0 Days | Abacus - 55440 |
|
Buy Now |
Part Details for B32674D4225K
B32674D4225K CAD Models
B32674D4225K Part Data Attributes
|
B32674D4225K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32674D4225K
TDK Corporation
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32674D4225K
This table gives cross-reference parts and alternative options found for B32674D4225K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32674D4225K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32674E4225K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450V, 2.2uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32674D4225K vs B32674E4225K000 |
B32676E4225K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450V, 2.2uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32674D4225K vs B32676E4225K000 |
B32676F4225K000 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32674D4225K vs B32676F4225K000 |
B32676F4225K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450V, 2.2uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32674D4225K vs B32676F4225K |
B32674F4225K | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32674D4225K vs B32674F4225K |
B32674E4225K | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32674D4225K vs B32674E4225K |
B32674E4225K000 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32674D4225K vs B32674E4225K000 |
B32676E4225K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450V, 2.2uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32674D4225K vs B32676E4225K |
B32676F4225K | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32674D4225K vs B32676F4225K |
B32674F4225K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450V, 2.2uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32674D4225K vs B32674F4225K |