There are no models available for this part yet.
Overview of B32674D3805K by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for B32674D3805K by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 220 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$2.4500 | Buy Now | ||
Bristol Electronics | 260 |
|
RFQ | ||||
Quest Components | 208 |
|
$3.1739 / $5.1468 | Buy Now |
CAD Models for B32674D3805K by TDK Epcos
Part Data Attributes for B32674D3805K by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
8 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
300 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for B32674D3805K
This table gives cross-reference parts and alternative options found for B32674D3805K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32674D3805K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32674E3805K | Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 8uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32674D3805K vs B32674E3805K |
B32674F3805K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 300V, 8uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32674D3805K vs B32674F3805K |
B32674E3805K000 | Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 8uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32674D3805K vs B32674E3805K000 |
B32676E3805K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 300V, 8uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32674D3805K vs B32676E3805K |
B32674D3805K | Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 8uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32674D3805K vs B32674D3805K |
B32674F3805K000 | Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 8uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32674D3805K vs B32674F3805K000 |
B32674E3805K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 300V, 8uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32674D3805K vs B32674E3805K |
B32674F3805K | Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 8uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32674D3805K vs B32674F3805K |