Part Details for B32672Z4105J by TDK Corporation
Results Overview of B32672Z4105J by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32672Z4105J Information
B32672Z4105J by TDK Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32672Z4105J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32672Z4105J000
|
Avnet Americas | Metallized Polypropylene Film Capacitor 1uF 450VDC 5% Radial - Bulk (Alt: B32672Z4105J000) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2612 / $0.3787 | Buy Now |
DISTI #
871-B32672Z4105J
|
Mouser Electronics | Film Capacitors FILM CAP MKP BOX 1.0uF 10% 450Vdc LS 15mm RoHS: Compliant | 0 |
|
$0.4660 / $1.5000 | Order Now |
DISTI #
B32672Z4105J000
|
Avnet Abacus | (Alt: B32672Z4105J000) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32672Z4105J
B32672Z4105J CAD Models
B32672Z4105J Part Data Attributes
|
B32672Z4105J
TDK Corporation
Buy Now
|
Compare Parts:
B32672Z4105J
TDK Corporation
Select a part to compare: |
Samacsys Manufacturer | TDK |