Part Details for B32672P6474K000 by TDK Corporation
Overview of B32672P6474K000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32672P6474K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32672P6474K000
|
Avnet Americas | Power Film Capacitor, 0.47 uF, 200 V, 630 V, ? 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32672P6474K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5103 | Buy Now |
DISTI #
871-B32672P6474K000
|
Mouser Electronics | Film Capacitors 630VDC 0.47uF 10% MKP PFC LS 15mm RoHS: Compliant | 4540 |
|
$0.3540 / $0.9600 | Buy Now |
DISTI #
B32672P6474K000
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 200 V, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32672P6474K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32672P6474K000
B32672P6474K000 CAD Models
B32672P6474K000 Part Data Attributes
|
B32672P6474K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32672P6474K000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for B32672P6474K000
This table gives cross-reference parts and alternative options found for B32672P6474K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32672P6474K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32672P6474K289 | TDK Corporation | Check for Price | Film Capacitor, | B32672P6474K000 vs B32672P6474K289 |
B32672P6474K289 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM | B32672P6474K000 vs B32672P6474K289 |
B32672P6474K189 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM | B32672P6474K000 vs B32672P6474K189 |
B32672P6474K189 | TDK Corporation | Check for Price | Film Capacitor, | B32672P6474K000 vs B32672P6474K189 |
B32672P6474K000 | TDK Epcos | $0.6032 | CAPACITOR, METALLIZED FILM | B32672P6474K000 vs B32672P6474K000 |