Part Details for B32672P5474J by TDK Corporation
Overview of B32672P5474J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32672P5474J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32672P5474J000
|
Avnet Americas | Metallized Polypropylene Film Capacitor 0.47uF 520VDC 5% Radial - Bulk (Alt: B32672P5474J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5103 | Buy Now |
DISTI #
871-B32672P5474J
|
Mouser Electronics | Film Capacitors FILM CAP MKP PFC 0.47uF 5% 520Vdc LS 15mm RoHS: Compliant | 0 |
|
$0.4020 | Order Now |