Part Details for B32672P4684J3 by TDK Corporation
Overview of B32672P4684J3 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32672P4684J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32672P4684J003
|
Avnet Abacus | Power Film Capacitor, 0.68 uF, 160 V, 450 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32672P4684J003) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |