Part Details for B32672L1473J by TDK Corporation
Overview of B32672L1473J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32672L1473J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32672L1473J000
|
Avnet Americas | Power Film Capacitor, 0.047 uF, 600 V, 1.6 kV, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32672L1473J000) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
B32672L1473J000
|
Avnet Abacus | Power Film Capacitor, 0.047 uF, 600 V, 1.6 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32672L1473J000) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |