Part Details for B32672L1103H000 by TDK Electronics
Results Overview of B32672L1103H000 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32672L1103H000 Information
B32672L1103H000 by TDK Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for B32672L1103H000
B32672L1103H000 CAD Models
B32672L1103H000 Part Data Attributes
|
B32672L1103H000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B32672L1103H000
TDK Electronics
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.01uF, THROUGH HOLE MOUNT, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32672L1103H000
This table gives cross-reference parts and alternative options found for B32672L1103H000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32672L1103H000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R73103H1600RN | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | B32672L1103H000 vs R73103H1600RN |
R76TI2100Z34-H | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | B32672L1103H000 vs R76TI2100Z34-H |
B32633A1103289 | TDK Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | B32672L1103H000 vs B32633A1103289 |
B32633A1103011 | TDK Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | B32672L1103H000 vs B32633A1103011 |
B32633A1103055 | TDK Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | B32672L1103H000 vs B32633A1103055 |
R76TI2100Z330H | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | B32672L1103H000 vs R76TI2100Z330H |
B32632A1103020 | TDK Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | B32672L1103H000 vs B32632A1103020 |
R777N2100DQ0-H | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | B32672L1103H000 vs R777N2100DQ0-H |
R76TI2100DQ30H | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | B32672L1103H000 vs R76TI2100DQ30H |
B32633A1103011 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | B32672L1103H000 vs B32633A1103011 |