Part Details for B32671P6394K by TDK Corporation
Overview of B32671P6394K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32671P6394K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32671P6394K000
|
Avnet Americas | Metallized Polypropylene Film Capacitor 0.39uF 630VDC 10% Radial - Bulk (Alt: B32671P6394K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4260 | Buy Now |
DISTI #
871-B32671P6394K
|
Mouser Electronics | Film Capacitors FILM CAP MKP PFC 0.39uF 10% 630Vdc LS 10mm RoHS: Compliant | 0 |
|
$0.3360 / $0.9100 | Order Now |