Part Details for B32671L0123J000 by TDK Electronics
Results Overview of B32671L0123J000 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32671L0123J000 Information
B32671L0123J000 by TDK Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32671L0123J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0002
|
Newark | Film Capacitor, B32671L Series, 0.012 F, 5%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |Epcos B32... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 274 |
|
$0.1940 / $0.3290 | Buy Now |
DISTI #
495-3203-ND
|
DigiKey | CAP FILM 0.012UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2542 In Stock |
|
$0.2021 / $0.6400 | Buy Now |
DISTI #
B32671L0123J000
|
TME | Capacitor: polypropylene, 12nF, THT, ±5%, 10mm, 1kVDC, 500VAC, bulk Min Qty: 1 | 0 |
|
$0.1600 / $0.4670 | RFQ |
Part Details for B32671L0123J000
B32671L0123J000 CAD Models
B32671L0123J000 Part Data Attributes
|
B32671L0123J000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B32671L0123J000
TDK Electronics
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |