Part Details for B32669S3305K508 by TDK Corporation
Overview of B32669S3305K508 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32669S3305K508
B32669S3305K508 CAD Models
B32669S3305K508 Part Data Attributes
|
B32669S3305K508
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32669S3305K508
TDK Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 15.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for B32669S3305K508
This table gives cross-reference parts and alternative options found for B32669S3305K508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32669S3305K508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32669S3305K504 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount, AXIAL LEADED, LEAD FREE | B32669S3305K508 vs B32669S3305K504 |
B32669S3305K504 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | B32669S3305K508 vs B32669S3305K504 |
B32669C3305K000 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 3uF, | B32669S3305K508 vs B32669C3305K000 |