Part Details for B32656T7274K by TDK Epcos
Overview of B32656T7274K by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32656T7274K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32656 Series 1.25 kV 0.27 uF ±10% LS=37.5 mm Wound Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 260 Container: Bag | 0Bag |
|
$4.0800 / $4.7500 | Buy Now |