Part Details for B32656S8255J562 by TDK Corporation
Overview of B32656S8255J562 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32656S8255J562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32656S8255J562
|
Avnet Americas | Metallized Polypropylene Film Capacitor 2.5uF 850VDC 5% - Bulk (Alt: B32656S8255J562) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7750 | Buy Now |
DISTI #
871-B32656S8255J562
|
Mouser Electronics | Film Capacitors FILM CAP MKP SNUBBER 2.5uF 10% 850Vdc RoHS: Compliant | 0 |
|
$10.8700 / $14.6700 | Order Now |