Part Details for B32656S185J561 by TDK Corporation
Results Overview of B32656S185J561 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32656S185J561 Information
B32656S185J561 by TDK Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32656S185J561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32656S0185J561
|
Avnet Americas | Power Film Capacitor, 1.8 uF, 480 V, 1000 V, ? 5%, Metallized PP, Radial Box - Tab, Chassis Mount - ... more RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6294 / $10.8192 | Buy Now |
DISTI #
B32656S0185J561
|
Avnet Abacus | Power Film Capacitor 18 uF 480 V 1000 V 5 Metallized PP Radial Box Tab Chassis Mount (Alt: B32656S... more RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32656S185J561
B32656S185J561 CAD Models
B32656S185J561 Part Data Attributes
|
B32656S185J561
TDK Corporation
Buy Now
|
Compare Parts:
B32656S185J561
TDK Corporation
Select a part to compare: |
Samacsys Manufacturer | TDK |