Part Details for B32656S1334K565 by TDK Corporation
Overview of B32656S1334K565 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32656S1334K565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32656S1334K565
|
Avnet Americas | Power Film Capacitor, 0.33 uF, 750 V, 1700 V, ? 10%, Metallized PP, Radial Box - Tab, Chassis Mount - Bulk (Alt: B32656S1334K565) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0812 | Buy Now |
DISTI #
871-B32656S1334K565
|
Mouser Electronics | Film Capacitors 0.33uF 1.6KV 10% RoHS: Compliant | 0 |
|
$8.0300 / $9.0500 | Order Now |
DISTI #
B32656S1334K565
|
TTI | Film Capacitors 0.33uF 1.6KV 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Bulk |
Americas - 48 In Stock |
|
$7.6500 / $9.0500 | Buy Now |
DISTI #
B32656S1334K565
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 750 V, 1700 V, � 10%, Metallized PP, Radial Box - Tab, Chassis Mount (Alt: B32656S1334K565) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32656S1334K565
B32656S1334K565 CAD Models
B32656S1334K565 Part Data Attributes
|
B32656S1334K565
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32656S1334K565
TDK Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 1700 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Width | 20 mm |
Alternate Parts for B32656S1334K565
This table gives cross-reference parts and alternative options found for B32656S1334K565. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32656S1334K565, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32656S1334K411 | TDK Corporation | Check for Price | Film Capacitor, | B32656S1334K565 vs B32656S1334K411 |
B32656S1334K408 | TDK Corporation | Check for Price | Film Capacitor, | B32656S1334K565 vs B32656S1334K408 |
B32656S1334K409 | TDK Corporation | Check for Price | Film Capacitor, | B32656S1334K565 vs B32656S1334K409 |
B32656S1334K564 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.33uF, CHASSIS MOUNT | B32656S1334K565 vs B32656S1334K564 |
B32656S1334K562 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.33uF, CHASSIS MOUNT | B32656S1334K565 vs B32656S1334K562 |
B32656S1334K565 | TDK Epcos | $9.0021 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.33uF, CHASSIS MOUNT | B32656S1334K565 vs B32656S1334K565 |
B32656S1334K563 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.33uF, CHASSIS MOUNT | B32656S1334K565 vs B32656S1334K563 |
B32656S1334K564 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | B32656S1334K565 vs B32656S1334K564 |
B32656S1334K566 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, ROHS COMPLIANT | B32656S1334K565 vs B32656S1334K566 |
B32656S1334K418 | TDK Corporation | Check for Price | Film Capacitor, | B32656S1334K565 vs B32656S1334K418 |