-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.47uF, CHASSIS MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32656S0474J565-ND
|
DigiKey | CAP FILM 0.47UF 5% 1KVDC SCREW Min Qty: 288 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32656S0474J565
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32656S0474J565
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.47uF, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for B32656S0474J565. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32656S0474J565, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32656S0474J408 | Film Capacitor, | TDK Corporation | B32656S0474J565 vs B32656S0474J408 |
B32656S0474J564 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.47uF, CHASSIS MOUNT | TDK Epcos | B32656S0474J565 vs B32656S0474J564 |
B32656S0474J564 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | TDK Corporation | B32656S0474J565 vs B32656S0474J564 |
B32656S0474J563 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | TDK Corporation | B32656S0474J565 vs B32656S0474J563 |
B32656S0474J418 | Film Capacitor, | TDK Corporation | B32656S0474J565 vs B32656S0474J418 |