Part Details for B32656G3156K000 by TDK Epcos
Overview of B32656G3156K000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32656G3156K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH4145
|
Newark | 15Uf 10% 250V Mkp Wound Boxed/Bulk |Epcos B32656G3156K000 RoHS: Not Compliant Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $3.5300 | Buy Now |
DISTI #
495-B32656G3156K000-ND
|
DigiKey | CAP FILM 15UF 10% 250VDC RADIAL Min Qty: 440 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6911 | Buy Now |