B32656A7125J000
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE

Overview of B32656A7125J000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for B32656A7125J000 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # B32656A7125J000-ND
DigiKey CAP FILM 1.2UF 5% 1.25KVDC RAD Min Qty: 440 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 440 $8.0200
$8.0200 Buy Now

CAD Models for B32656A7125J000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32656A7125J000 by TDK Epcos

B32656A7125J000
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
TDK
Capacitance
1.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
42.5 mm
JESD-609 Code
e3
Length
42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
1250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
28 mm
Want to compare parts?
  1. B32656A7125J000
    TDK Epcos
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
    VS

Alternate Parts for B32656A7125J000

This table gives cross-reference parts and alternative options found for B32656A7125J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32656A7125J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32656A7125J000 Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Corporation B32656A7125J000 vs B32656A7125J000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32656A7125J000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32656A7125J000 by TDK Epcos

Select Manufacturer
Which Manufacturer of B32656A7125J000 would you like to use for your alert(s)?
  • Please alert me when B32656A7125J000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32656A7125J000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32656A7125J000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32656A7125J000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32656A7125J000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32656A7125J000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: