Part Details for B32653A4684K3 by TDK Corporation
Results Overview of B32653A4684K3 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32653A4684K3 Information
B32653A4684K3 by TDK Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32653A4684K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32653A4684K003
|
Avnet Abacus | Film Capacitor 068 uF 200 V 400 V 10 Metallized PP Radial Box 2 Pin (Alt: B32653A4684K003) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |