Part Details for B32653A2152K000 by TDK Corporation
Overview of B32653A2152K000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32653A2152K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32653A2152K000
|
Avnet Americas | Cap Film 0.0015uF 2000V PP 10% (26.5 X 6 X 15mm) Radial 22.5mm 100°C Bulk - Bulk (Alt: B32653A2152K000) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5383 | Buy Now |
DISTI #
871-B32653A2152K
|
Mouser Electronics | Film Capacitors 0.0015uF 2KV 10% RoHS: Compliant | 0 |
|
$0.3730 | Order Now |
Part Details for B32653A2152K000
B32653A2152K000 CAD Models
B32653A2152K000 Part Data Attributes
|
B32653A2152K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32653A2152K000
TDK Corporation
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32653A2152K000
This table gives cross-reference parts and alternative options found for B32653A2152K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32653A2152K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA156N0152KKC | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32653A2152K000 vs BA156N0152KKC |
BA156N0152KKB | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32653A2152K000 vs BA156N0152KKB |
BA156N0152KKK | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32653A2152K000 vs BA156N0152KKK |
B32653A2152K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32653A2152K000 vs B32653A2152K000 |
BA156N0152KK3 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32653A2152K000 vs BA156N0152KK3 |