Part Details for B32652A3684K by TDK Corporation
Results Overview of B32652A3684K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32652A3684K Information
B32652A3684K by TDK Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32652A3684K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32652A3684K000
|
Avnet Abacus | Film Capacitor 068 uF 160 V 250 V 10 Metallized PP Radial Box 2 Pin (Alt: B32652A3684K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32652A3684K
B32652A3684K CAD Models
B32652A3684K Part Data Attributes
|
B32652A3684K
TDK Corporation
Buy Now
|
Compare Parts:
B32652A3684K
TDK Corporation
Select a part to compare: |
Samacsys Manufacturer | TDK |