Part Details for B32652A3474K289 by TDK Electronics
Results Overview of B32652A3474K289 by TDK Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32652A3474K289 Information
B32652A3474K289 by TDK Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32652A3474K289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32652A3474K289-ND
|
DigiKey | CAP FILM 0.47UF 10% 250VDC RAD Min Qty: 2720 Lead time: 6 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2930 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2720 Package Multiple: 680 Lead time: 6 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.2900 / $0.2960 | Buy Now |
DISTI #
83685173
|
Verical | Cap Film 0.47uF 250V PP 10%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 110°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 197 Package Multiple: 1 | Americas - 591 |
|
$0.3325 / $0.3668 | Buy Now |
DISTI #
B32652A3474K289
|
TME | Capacitor: polypropylene, 470nF, 18x14.5x8.5mm, THT, ±10%, 15mm Min Qty: 1 | 597 |
|
$0.2400 / $0.7940 | Buy Now |
Part Details for B32652A3474K289
B32652A3474K289 CAD Models
B32652A3474K289 Part Data Attributes
|
B32652A3474K289
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B32652A3474K289
TDK Electronics
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7133 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |