-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 7133, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32652A3474J289
|
Avnet Americas | Film Capacitor, 0.47 uF, 160 V, 250 V, ? 5%, Metallized PP, Radial Box - 2 Pin - Ammo Pack (Alt: B32652A3474J289) RoHS: Compliant Min Qty: 2720 Package Multiple: 2720 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4115 | Buy Now |
DISTI #
871-B32652A3474J289
|
Mouser Electronics | Film Capacitors 0.47uF 250volts 5% RoHS: Compliant | 0 |
|
$0.3250 | Order Now |
DISTI #
B32652A3474J289
|
Avnet Abacus | Film Capacitor, 0.47 uF, 160 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: B32652A3474J289) RoHS: Compliant Min Qty: 2720 Package Multiple: 2720 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32652A3474J289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32652A3474J289
TDK Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 7133, RADIAL LEADED, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 7133 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for B32652A3474J289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32652A3474J289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32652A3474J000 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 7133, RADIAL LEADED, LEAD FREE | B32652A3474J289 vs B32652A3474J000 |
B32652A3474J189 | TDK Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32652A3474J289 vs B32652A3474J189 |
B32652A3474J000 | TDK Electronics | $0.4747 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32652A3474J289 vs B32652A3474J000 |
B32652A3474J189 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 7133, RADIAL LEADED, LEAD FREE | B32652A3474J289 vs B32652A3474J189 |
B32652A3474J289 | TDK Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32652A3474J289 vs B32652A3474J289 |