Datasheets
B32643B8683K000 by: TDK Corporation

Film Capacitor,

Part Details for B32643B8683K000 by TDK Corporation

Overview of B32643B8683K000 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B32643B8683K000

B32643B8683K000 CAD Models

B32643B8683K000 Part Data Attributes

B32643B8683K000 TDK Corporation
Buy Now Datasheet
Compare Parts:
B32643B8683K000 TDK Corporation Film Capacitor,
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer TDK
Capacitance 0.068 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 20.5 mm
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 500 V
Rated (DC) Voltage (URdc) 2000 V
Reference Standard AEC-Q200, IEC60384-16
Surface Mount NO
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 11 mm

Alternate Parts for B32643B8683K000

This table gives cross-reference parts and alternative options found for B32643B8683K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32643B8683K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B32643B8683K289 Film Capacitor, TDK Corporation B32643B8683K000 vs B32643B8683K289
B32643B8683K189 Film Capacitor, TDK Corporation B32643B8683K000 vs B32643B8683K189

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32643B8683K000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32643B8683K000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32643B8683K000 would you like to use for your alert(s)?
  • Please alert me when B32643B8683K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32643B8683K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32643B8683K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32643B8683K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32643B8683K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32643B8683K000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: