Part Details for B32642B6683K by TDK Corporation
Overview of B32642B6683K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32642B6683K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32642B6683K000
|
Avnet Americas | Double Sided Metallized Polypropylene Film Capacitor 0.068uF 630VDC 10% Radial - Bulk (Alt: B32642B6683K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4721 | Buy Now |
DISTI #
871-B32642B6683K
|
Mouser Electronics | Film Capacitors 0.068uF 630volts 10% LS=10mm RoHS: Compliant | 0 |
|
$0.3720 | Order Now |