B32642B4224J000
Description: Film Capacitor,

Overview of B32642B4224J000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B32642B4224J000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B32642B4224J000
Avnet Americas 0.22UF 5% 400V MMKP WOUND BOXED - Bulk (Alt: B32642B4224J000) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.7671
$0.7671 Buy Now
DISTI # B32642B4224J000
Avnet Americas Cap Film 220nF 250VAC 400VDC PP 5% Radial Bulk - Bulk (Alt: B32642B4224J000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.7671
$0.7671 Buy Now
DISTI # 871-B32642B4224J000
Mouser Electronics Film Capacitors 0.22uF 5% 400V MKP AEC-Q200 RoHS: Compliant 0
  • 2,000 $0.6050
$0.6050 Order Now

CAD Models for B32642B4224J000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32642B4224J000 by TDK Corporation

B32642B4224J000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
17.5 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200, IEC60384-16
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
9 mm
Want to compare parts?
  1. B32642B4224J000
    TDK Corporation
    Film Capacitor,
    VS

Alternate Parts for B32642B4224J000

This table gives cross-reference parts and alternative options found for B32642B4224J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32642B4224J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32642B4224J189 Film Capacitor, TDK Corporation B32642B4224J000 vs B32642B4224J189

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32642B4224J000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32642B4224J000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32642B4224J000 would you like to use for your alert(s)?
  • Please alert me when B32642B4224J000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32642B4224J000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32642B4224J000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32642B4224J000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32642B4224J000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32642B4224J000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: