-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32642B0473J189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32642B0473J189
TDK Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for B32642B0473J189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32642B0473J189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76QI247050H4J | Film Capacitor, | KEMET Corporation | B32642B0473J189 vs R76QI247050H4J |
R76QI2470JHH4J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32642B0473J189 vs R76QI2470JHH4J |
B32642B0473J289 | Film Capacitor, | TDK Corporation | B32642B0473J189 vs B32642B0473J289 |
R76QI247040H4J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32642B0473J189 vs R76QI247040H4J |