B32641B6153K000
TDK Corporation
Description: Film Capacitor,

Overview of B32641B6153K000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for B32641B6153K000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B32641B6153K000
Avnet Americas 15NF 10% 630V MMKP WOUND BOXED - Bulk (Alt: B32641B6153K000) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 4,000 $0.3030
$0.3030 Buy Now
DISTI # B32641B6153K000
Avnet Americas Power Film Capacitor, 0.015 uF, 400 V, 630 V, ± 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32641B6153K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 4,000 $0.3030
$0.3030 Buy Now
DISTI # C1S741001556764
Chip1Stop Capacitor Film 3000
  • 1,000 $0.2670
  • 3,000 $0.2660
$0.2660 / $0.2670 Buy Now

CAD Models for B32641B6153K000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32641B6153K000 by TDK Corporation

B32641B6153K000
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11 mm
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200, IEC60384-16
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. B32641B6153K000
    TDK Corporation
    Film Capacitor,
    VS

Alternate Parts for B32641B6153K000

This table gives cross-reference parts and alternative options found for B32641B6153K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32641B6153K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32641B6153K289 Film Capacitor, TDK Corporation B32641B6153K000 vs B32641B6153K289

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32641B6153K000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32641B6153K000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32641B6153K000 would you like to use for your alert(s)?
  • Please alert me when B32641B6153K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32641B6153K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32641B6153K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32641B6153K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32641B6153K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32641B6153K000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: