Part Details for B32633A7223A011 by TDK Epcos
Overview of B32633A7223A011 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32633A7223A011
B32633A7223A011 CAD Models
B32633A7223A011 Part Data Attributes
|
B32633A7223A011
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32633A7223A011
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 27.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for B32633A7223A011
This table gives cross-reference parts and alternative options found for B32633A7223A011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32633A7223A011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32633A7223A080 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32633A7223A011 vs B32633A7223A080 |
B32633A7223A189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32633A7223A011 vs B32633A7223A189 |
B32633A7223A010 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32633A7223A011 vs B32633A7223A010 |
B32633A7223A189 | Film Capacitor, Polypropylene, 1250V, 3.5% +Tol, 3.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32633A7223A011 vs B32633A7223A189 |
B32633A7223A070 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32633A7223A011 vs B32633A7223A070 |
B32633A7223A008 | Film Capacitor, Polypropylene, 1250V, 3.5% +Tol, 3.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32633A7223A011 vs B32633A7223A008 |
B32633A7223A011 | Film Capacitor, Polypropylene, 1250V, 3.5% +Tol, 3.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32633A7223A011 vs B32633A7223A011 |
B32633A7223A020 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32633A7223A011 vs B32633A7223A020 |
B32633A7223A070 | Film Capacitor, Polypropylene, 1250V, 3.5% +Tol, 3.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32633A7223A011 vs B32633A7223A070 |
B32633A7223A055 | Film Capacitor, Polypropylene, 1250V, 3.5% +Tol, 3.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32633A7223A011 vs B32633A7223A055 |