Part Details for B32632A6332K189 by TDK Epcos
Overview of B32632A6332K189 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32632A6332K189
B32632A6332K189 CAD Models
B32632A6332K189 Part Data Attributes
|
B32632A6332K189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32632A6332K189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for B32632A6332K189
This table gives cross-reference parts and alternative options found for B32632A6332K189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32632A6332K189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPFF6D33KS | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | B32632A6332K189 vs DPFF6D33KS |
B32632A6332K030 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32632A6332K189 vs B32632A6332K030 |
R79332K630BV | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A6332K189 vs R79332K630BV |
R73PF1330GY0-H | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A6332K189 vs R73PF1330GY0-H |
R79332K630BL | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A6332K189 vs R79332K630BL |
MKP1J013302C00KISD | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32632A6332K189 vs MKP1J013302C00KISD |
B32632A6332K011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32632A6332K189 vs B32632A6332K011 |
B32632A6332K289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32632A6332K189 vs B32632A6332K289 |
R76PD1330504-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A6332K189 vs R76PD1330504-K |
R76PD1330404-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A6332K189 vs R76PD1330404-K |