-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 5116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32621A6682J000
|
Avnet Americas | FILM CAP MKP BOX 0.0068 F 5% 630VDC LS 10MM - Bulk (Alt: B32621A6682J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2639 | Buy Now |
DISTI #
B32621A6682J000
|
Avnet Americas | Film Capacitor, 6800 pF, 400 V, 630 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin - Bulk (Alt: B32621A6682J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2639 | Buy Now |
DISTI #
B32621A6682J000
|
Avnet Abacus | Film Capacitor, 6800 pF, 400 V, 630 V, � 5%, Metallized PP Stacked, Radial Box - 2 Pin (Alt: B32621A6682J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32621A6682J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32621A6682J000
TDK Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 5116, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for B32621A6682J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32621A6682J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450MA4680JR20 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | B32621A6682J000 vs PHE450MA4680JR20 |
C322J682J40C450 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, 5116, | Xiamen Faratronic Co Ltd | B32621A6682J000 vs C322J682J40C450 |
75PF1680JH00J | Film Capacitor, | KEMET Corporation | B32621A6682J000 vs 75PF1680JH00J |
B32621A6682J000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32621A6682J000 vs B32621A6682J000 |
MKP1J016803C00JB00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | B32621A6682J000 vs MKP1J016803C00JB00 |
PHE450MA4680JR17T0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | B32621A6682J000 vs PHE450MA4680JR17T0 |
75PF1680GY00J | Film Capacitor, | KEMET Corporation | B32621A6682J000 vs 75PF1680GY00J |
R75PF1680JM00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, 5116, | KEMET Corporation | B32621A6682J000 vs R75PF1680JM00J |
PHE450MA4680JR05 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | B32621A6682J000 vs PHE450MA4680JR05 |
F450AG682J630ALL0L | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | B32621A6682J000 vs F450AG682J630ALL0L |