There are no models available for this part yet.
Overview of B32621A6682J by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32621A6682J by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 25 Weeks Container: Bulk | 0Bulk |
|
$0.1940 | Buy Now | ||
Onlinecomponents.com | Film Capacitor - 6800 pF - ±5% Tolerance - 400VAC / 630VDC - Polypropylene (PP), Metallized - PC Pins - Radial Package - Through Hole. RoHS: Compliant |
55 In Stock |
|
$0.2910 / $0.9580 | Buy Now |