Datasheets
B32621A6153J000 by:

CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for B32621A6153J000 by TDK Epcos

Overview of B32621A6153J000 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for B32621A6153J000

Part # Distributor Description Stock Price Buy
DISTI # 495-B32621A6153J000-ND
DigiKey CAP FILM 0.015UF 5% 630VDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk 4000
In Stock
  • 1 $0.9200
  • 10 $0.5670
  • 50 $0.4258
  • 100 $0.3819
  • 500 $0.3071
  • 1,000 $0.2837
  • 2,500 $0.2589
  • 5,000 $0.2438
$0.2438 / $0.9200 Buy Now

Part Details for B32621A6153J000

B32621A6153J000 CAD Models

B32621A6153J000 Part Data Attributes

B32621A6153J000 TDK Epcos
Buy Now Datasheet
Compare Parts:
B32621A6153J000 TDK Epcos CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Package Description , 5120
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer TDK
Capacitance 0.015 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 11 mm
JESD-609 Code e3
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method Bulk
Positive Tolerance 5%
Rated (AC) Voltage (URac) 400 V
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for B32621A6153J000

This table gives cross-reference parts and alternative options found for B32621A6153J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32621A6153J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R75PF2150DQ30J Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, 5120, KEMET Corporation B32621A6153J000 vs R75PF2150DQ30J
75PF2150JH30J Film Capacitor, KEMET Corporation B32621A6153J000 vs 75PF2150JH30J
R74LF2150CK00J Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, 5120, KEMET Corporation B32621A6153J000 vs R74LF2150CK00J
75PF21504030J Film Capacitor, KEMET Corporation B32621A6153J000 vs 75PF21504030J
74LF2150DQ00J Film Capacitor, KEMET Corporation B32621A6153J000 vs 74LF2150DQ00J
R75PF2150JH30J Film Capacitor, KEMET Corporation B32621A6153J000 vs R75PF2150JH30J
B32621A6153J289 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B32621A6153J000 vs B32621A6153J289
MKP1J021503F00JB00 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima B32621A6153J000 vs MKP1J021503F00JB00
R75PF2150AA30J Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5120, RADIAL LEADED KEMET Corporation B32621A6153J000 vs R75PF2150AA30J
74LF2150JB00J Film Capacitor, KEMET Corporation B32621A6153J000 vs 74LF2150JB00J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32621A6153J000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32621A6153J000 by TDK Epcos

  • Please alert me when B32621A6153J000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32621A6153J000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32621A6153J000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32621A6153J000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32621A6153J000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32621A6153J000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: