Part Details for B32621A3333J289 by TDK Corporation
Overview of B32621A3333J289 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32621A3333J289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32621A3333J289
|
Avnet Americas | Metallized Polypropylene Film Capacitor 0.033uF 250Vdc 5% Radial - Ammo Pack (Alt: B32621A3333J289) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
871-B32621A3333J289
|
Mouser Electronics | Film Capacitors FILM CAP MKP BOX 0.033uF 5% 250Vdc LS 10mm RoHS: Compliant | 0 |
|
$0.1980 / $0.2140 | Order Now |
Part Details for B32621A3333J289
B32621A3333J289 CAD Models
B32621A3333J289 Part Data Attributes
|
B32621A3333J289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32621A3333J289
TDK Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for B32621A3333J289
This table gives cross-reference parts and alternative options found for B32621A3333J289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32621A3333J289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP1F023303C00JJ00 | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | B32621A3333J289 vs MKP1F023303C00JJ00 |
75IF23304000J | KEMET Corporation | Check for Price | Film Capacitor, | B32621A3333J289 vs 75IF23304000J |
MKP4F023303C00JJ00 | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | B32621A3333J289 vs MKP4F023303C00JJ00 |
MKP1F023303C00JI00 | Wima | Check for Price | Film Capacitor, | B32621A3333J289 vs MKP1F023303C00JI00 |
F450AG333J250C | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED | B32621A3333J289 vs F450AG333J250C |
F450AG333J250A | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED | B32621A3333J289 vs F450AG333J250A |
PHE450HA5330JR17 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED | B32621A3333J289 vs PHE450HA5330JR17 |
MKP4F023303C00JI00 | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | B32621A3333J289 vs MKP4F023303C00JI00 |
R75IF2330DQ00J | KEMET Corporation | $0.2605 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, 5116, | B32621A3333J289 vs R75IF2330DQ00J |
MKP1F023303C00JH00 | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | B32621A3333J289 vs MKP1F023303C00JH00 |