-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32621A0103J000
|
Avnet Americas | Film Capacitor, 0.01 uF, 500 V, 1000 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin - Bulk (Alt: B32621A0103J000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.2434 | Buy Now |
DISTI #
B32621A0103J000
|
Avnet Americas | FILM CAP MKP BOX 0.01 F 5% 1000VDC LS 10MM - Bulk (Alt: B32621A0103J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3975 | Buy Now |
DISTI #
871-B32621A103J
|
Mouser Electronics | Film Capacitors 0.01uF 1KV 5% RoHS: Compliant | 3632 |
|
$0.2730 / $0.8400 | Buy Now |
DISTI #
B32621A103J
|
TTI | Film Capacitors 0.01uF 1KV 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 11900 In Stock |
|
$0.2780 / $0.5280 | Buy Now |
DISTI #
B32621A0103J000
|
Avnet Abacus | Film Capacitor, 0.01 uF, 500 V, 1000 V, � 5%, Metallized PP Stacked, Radial Box - 2 Pin (Alt: B32621A0103J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32621A0103J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32621A0103J000
TDK Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5124, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |