-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7707
|
Newark | Capacitor, 0.015Uf, 400Vac, 630Vdc Rohs Compliant: Yes |Epcos B32620A6153J289 Min Qty: 1300 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3300 / $0.3630 | Buy Now |
DISTI #
495-4888-1-ND
|
DigiKey | CAP FILM 0.015UF 5% 630VDC RAD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2 In Stock |
|
$0.2607 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 1300 Container: Ammo Pack | 0Ammo Pack |
|
$0.2790 | Buy Now |
DISTI #
3932785
|
element14 Asia-Pacific | CAPACITOR, 0.015UF, 400VAC, 630VDC RoHS: Compliant Min Qty: 1300 Container: Reel | 2600 |
|
$0.2894 / $0.3411 | Buy Now |
DISTI #
3932785
|
Farnell | CAPACITOR, 0.015UF, 400VAC, 630VDC RoHS: Compliant Min Qty: 1300 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.2714 / $0.2889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32620A6153J289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32620A6153J289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 4124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |