-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21C3995
|
Newark | Capacitor Polypropylene Pp Film, 1500Pf, 630V, 5%, Radial, Dielectric Type:Metallized Pp Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1500Pf, Capacitance Tolerance:± 5%, Voltage(Ac):400V, Voltage(Dc):630V Rohs Compliant: Yes |Epcos B32620A6152J000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5767 |
|
$0.2550 / $0.6240 | Buy Now |
DISTI #
495-1316-ND
|
DigiKey | CAP FILM 1500PF 5% 630VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8538 In Stock |
|
$0.1638 / $0.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1189 Partner Stock |
|
$0.2620 / $0.3080 | Buy Now |
|
Chip1Cloud | CAP FILM 1500PF 5% 630VDC RADIAL / Cap Film 0.0015uF 630V PP 5% (10 X 4 X 8.5mm) Radial Stacked 7.5mm 105��C Bulk | 10000 |
|
RFQ | |
DISTI #
2468929
|
element14 Asia-Pacific | CAP, 1500PF, 630V, 5%, PP RoHS: Compliant Min Qty: 1 Container: Each | 5767 |
|
$0.1730 / $0.5987 | Buy Now |
DISTI #
2468929
|
Farnell | CAP, 1500PF, 630V, 5%, PP RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 5767 |
|
$0.2033 / $0.4706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32620A6152J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32620A6152J000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |