-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 3920, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32620A6103K189
|
Avnet Americas | Film Capacitor, 0.01 uF, 400 V, 630 V, ± 10%, Metallized PP Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: B32620A6103K189) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 27 Weeks, 0 Days Container: Reel | 33600 |
|
$0.1800 / $0.1930 | Buy Now |
DISTI #
871-B32620A6103K189
|
Mouser Electronics | Film Capacitors 0.01uF 630volt 10% RoHS: Compliant | 3637 |
|
$0.2350 / $0.7800 | Buy Now |
DISTI #
V72:2272_06293094
|
Arrow Electronics | Cap Film 0.01uF 630V PP 10% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1904 Container: Cut Strips | Americas - 3 |
|
$0.1492 / $0.1977 | Buy Now |
DISTI #
B32620A6103K189
|
TTI | Film Capacitors 0.01uF 630volt 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5600 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2040 / $0.2100 | Buy Now |
DISTI #
B32620A6103K189
|
Avnet Americas | Film Capacitor, 0.01 uF, 400 V, 630 V, ± 10%, Metallized PP Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: B32620A6103K189) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 27 Weeks, 0 Days Container: Reel | 33600 |
|
$0.1800 / $0.1930 | Buy Now |
DISTI #
B32620A6103K189
|
Avnet Abacus | Film Capacitor, 0.01 uF, 400 V, 630 V, � 10%, Metallized PP Stacked, Radial Box - 2 Pin (Alt: B32620A6103K189) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B32620A6103K189
|
Avnet Asia | Film Capacitor, 0.01 uF, 400 V, 630 V, ± 10%, Metallized PP Stacked, Radial Box - 2 Pin (Alt: B32620A6103K189) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32620A6103K189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32620A6103K189
TDK Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 3920, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |