Part Details for B32620A6103J by TDK Epcos
Overview of B32620A6103J by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32620A6103J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32620 Series 630 V 0.01 uF ±5% LS 7.5 mm Stacked Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2350 / $0.2500 | Buy Now |
DISTI #
B32620A6103J
|
TME | Capacitor: polypropylene, 10nF, 5x10.5x10mm, THT, ±5%, 7.5mm Min Qty: 4000 | 0 |
|
$0.2180 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 131 |
|
$0.3800 / $0.5800 | Buy Now |