Part Details for B32620A5104J by TDK Epcos
Overview of B32620A5104J by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32620A5104J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2450 | Buy Now |
|
Bristol Electronics | 29000 |
|
RFQ | ||
DISTI #
B32620A5104J
|
TME | Capacitor: polypropylene, 100nF, 5x10.5x10mm, THT, ±5%, 7.5mm Min Qty: 4000 | 0 |
|
$0.2330 | RFQ |
DISTI #
1712495
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$0.2486 / $0.8482 | Buy Now |